
SFH610A-3X016 | |
|---|---|
DigiKey Part Number | SFH610A-3X016-ND |
Manufacturer | |
Manufacturer Product Number | SFH610A-3X016 |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 10 | $0.88700 | $8.87 |
| 100 | $0.66110 | $66.11 |
| 500 | $0.56072 | $280.36 |
| 1,000 | $0.52787 | $527.87 |
| 2,000 | $0.50000 | $1,000.00 |
| 5,000 | $0.46959 | $2,347.95 |
| 10,000 | $0.45064 | $4,506.40 |

