Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ64CHE3/57T | |
|---|---|
DigiKey Part Number | SMCJ64CHE3/57T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ64CHE3/57T |
Description | TVS DIODE 64VWM 114VC DO214AB |
Customer Reference | |
Detailed Description | 114V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ64CHE3/57T Models |
Category | Current - Peak Pulse (10/1000µs) 13.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 114V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ64CE3/TR13 | Microchip Technology | 0 | SMCJ64CE3/TR13-ND | $0.63140 | Direct |
| 5.0SMDJ64CA | Littelfuse Inc. | 13,534 | F6259CT-ND | $2.47000 | Similar |
| SMCJ64CA | Bourns Inc. | 16,157 | SMCJ64CABCT-ND | $1.09000 | Similar |
| SMCJ64CA | Littelfuse Inc. | 599 | SMCJ64CALFCT-ND | $0.97000 | Similar |
| SMCJ64CA-13-F | Diodes Incorporated | 0 | SMCJ64CA-FDITR-ND | $0.32340 | Similar |






