Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ6.5C-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ6.5C-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ6.5C-E3/9AT |
Description | TVS DIODE 6.5VWM 12.3V DO214AB |
Customer Reference | |
Detailed Description | 12.3V Clamp 122A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 122A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.22V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ6.5CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 3,455 | 112-SMCJ6.5CA-E3/9ATCT-ND | $1.09000 | Direct |
| SMCJ6.5CE3/TR13 | Microchip Technology | 0 | SMCJ6.5CE3/TR13-ND | $0.63140 | Direct |
| SMCJ6.5CA | Littelfuse Inc. | 330 | SMCJ6.5CALFCT-ND | $1.01000 | Similar |
| SMCJ6.5CA-13-F | Diodes Incorporated | 2,580 | 31-SMCJ6.5CA-13-FCT-ND | $1.20000 | Similar |
| SMCJ6.5CA-TP | MCC (Micro Commercial Components) | 0 | SMCJ6.5CA-TPMSCT-ND | $0.82000 | Similar |









