Direct
Direct
Direct
Similar
Similar
Similar
Similar

SA150CA-E3/73 | |
|---|---|
DigiKey Part Number | SA150CA-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA150CA-E3/73 |
Description | TVS DIODE 150VWM 243VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.1A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AC, DO-15, Axial |
Voltage - Reverse Standoff (Typ) 150V | Supplier Device Package |
Voltage - Breakdown (Min) 167V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 243V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA150CAHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | SA150CAHE3/73-ND | $0.40240 | Direct |
| SA150CA | Littelfuse Inc. | 2,103 | 18-SA150CACT-ND | $0.85000 | Direct |
| SA150CA-AP | MCC (Micro Commercial Components) | 0 | 353-SA150CA-AP-ND | $0.00000 | Direct |
| SA150CA-BP | MCC (Micro Commercial Components) | 0 | 353-SA150CA-BP-ND | $0.00000 | Direct |
| P5KE150CA-AP | MCC (Micro Commercial Components) | 0 | 353-P5KE150CA-AP-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.38346 | $766.92 |




