
P5KE150CA-AP | |
|---|---|
DigiKey Part Number | 353-P5KE150CA-AP-ND |
Manufacturer | |
Manufacturer Product Number | P5KE150CA-AP |
Description | TVS DIODE 150VWM 243VC DO15 |
Customer Reference | |
Detailed Description | 243V Clamp 2.1A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.1A |
Mfr | Power - Peak Pulse 500W |
Packaging Bulk | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 150V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 167V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 243V | Base Product Number |

