MBR30H100PT-E3/45 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.96538
Datasheet
Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-3P-3, SC-65-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-3P-3, SC-65-3

MBR30H100PT-E3/45

DigiKey Part Number
MBR30H100PT-E3/45-ND
Manufacturer
Manufacturer Product Number
MBR30H100PT-E3/45
Description
DIODE ARR SCHOT 100V 15A TO247AD
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-3P-3, SC-65-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
820 mV @ 15 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Part Status
Obsolete
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-3P-3, SC-65-3
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
TO-247AD (TO-3P)
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR30H100PT-M3/PVishay General Semiconductor - Diodes Division0112-MBR30H100PT-M3/P-ND$1.96538MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes