
MBR30H100PT-M3/P | |
|---|---|
DigiKey Part Number | 112-MBR30H100PT-M3/P-ND |
Manufacturer | |
Manufacturer Product Number | MBR30H100PT-M3/P |
Description | DIODE ARR SCHOT 100V 15A TO247AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-3P-3, SC-65-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 930 mV @ 30 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed No Recovery Time > 500mA (Io) |
Packaging Tube | Reverse Recovery Time (trr) 0 ns |
Part Status Active | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Diode Configuration 1 Pair Common Cathode | Operating Temperature - Junction -65°C ~ 175°C |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case TO-3P-3, SC-65-3 |
Current - Average Rectified (Io) (per Diode) 15A | Supplier Device Package TO-247AD (TO-3P) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.96538 | $1,965.38 |

