Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZW04-5V8BHE3/54 | |
|---|---|
DigiKey Part Number | BZW04-5V8BHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-5V8BHE3/54 |
Description | TVS DIODE 5.8VWM 10.5V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 38A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 38A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-5V8B-E3/54 | Vishay General Semiconductor - Diodes Division | 5,440 | 112-BZW04-5V8B-E3/54CT-ND | $1.16000 | Direct |
| 1.5KE6.8CA-G | Comchip Technology | 0 | 1.5KE6.8CA-G-ND | $0.39695 | Similar |
| 1.5KE6.8CA-HF | Comchip Technology | 0 | 641-1.5KE6.8CA-HFTB-ND | $0.39695 | Similar |
| BZW04-5V8B | STMicroelectronics | 91 | 497-12758-1-ND | $0.65000 | Similar |
| P4KE6.8CA | Littelfuse Inc. | 3,763 | F6617CT-ND | $0.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $0.34080 | $1,874.40 |








