
BZW04-5V8B-E3/54 | |
|---|---|
DigiKey Part Number | 112-BZW04-5V8B-E3/54TR-ND - Tape & Reel (TR) 112-BZW04-5V8B-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZW04-5V8B-E3/54 |
Description | TVS DIODE 5.8VWM 10.5V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 38A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 38A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE6.8CA | Littelfuse Inc. | 3,763 | F6617CT-ND | $0.74000 | Direct |
| BZW04-5V8B | Diotec Semiconductor | 7,825 | 4878-BZW04-5V8BCT-ND | $0.61000 | Similar |
| BZW04-5V8B | STMicroelectronics | 91 | 497-12758-1-ND | $0.65000 | Similar |
| P6KE6V8CA | Taiwan Semiconductor Corporation | 1,632 | P6KE6V8CAFSCT-ND | $1.49000 | Similar |
| P6KE6V8CA | STMicroelectronics | 30,872 | 497-P6KE6V8CACT-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.16000 | $1.16 |
| 10 | $0.72500 | $7.25 |
| 100 | $0.47490 | $47.49 |
| 500 | $0.36706 | $183.53 |
| 1,000 | $0.33234 | $332.34 |
| 2,000 | $0.30311 | $606.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $0.26858 | $1,477.19 |
| 11,000 | $0.24948 | $2,744.28 |
| 16,500 | $0.23976 | $3,956.04 |
| 27,500 | $0.22884 | $6,293.10 |
| 38,500 | $0.22238 | $8,561.63 |

