
BZT55C13-GS18 | |
|---|---|
DigiKey Part Number | BZT55C13-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55C13-GS18 |
Description | DIODE ZENER 13V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 26 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT55B13-GS08 | Vishay General Semiconductor - Diodes Division | 1,816 | 112-BZT55B13-GS08CT-ND | $0.39000 | Parametric Equivalent |
| BZT55B13-GS18 | Vishay General Semiconductor - Diodes Division | 0 | BZT55B13-GS18-ND | $0.06529 | Parametric Equivalent |
| BZT55C13-GS08 | Vishay General Semiconductor - Diodes Division | 11,583 | 112-BZT55C13-GS08CT-ND | $0.45000 | Parametric Equivalent |
| 1N4107UR-1 | Microchip Technology | 85 | 1N4107UR-1-ND | $3.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07531 | $753.10 |
| 20,000 | $0.06906 | $1,381.20 |
| 30,000 | $0.06587 | $1,976.10 |
| 50,000 | $0.06229 | $3,114.50 |
| 70,000 | $0.06017 | $4,211.90 |
| 100,000 | $0.05811 | $5,811.00 |



