
BZT55C13-GS08 | |
|---|---|
DigiKey Part Number | 112-BZT55C13-GS08TR-ND - Tape & Reel (TR) 112-BZT55C13-GS08CT-ND - Cut Tape (CT) 112-BZT55C13-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55C13-GS08 |
Description | DIODE ZENER 13V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 26 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.27300 | $2.73 |
| 100 | $0.17240 | $17.24 |
| 500 | $0.12850 | $64.25 |
| 1,000 | $0.11431 | $114.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.09891 | $247.28 |
| 5,000 | $0.08937 | $446.85 |
| 7,500 | $0.08450 | $633.75 |
| 12,500 | $0.07904 | $988.00 |
| 17,500 | $0.07580 | $1,326.50 |
| 25,000 | $0.07265 | $1,816.25 |

