BZG03C100TR is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Vishay General Semiconductor - Diodes Division
In Stock: 8,542
Unit Price: $1.22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,898
Unit Price: $1.34000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 9,830
Unit Price: $0.74000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 53,186
Unit Price: $0.41000
Datasheet
Image for BZG03C100TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C100TR

DigiKey Part Number
BZG03C100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG03C100TR
Description
DIODE ZENER 100V 1.25W DO214AC
Customer Reference
Detailed Description
Zener Diode 100 V 1.25 W Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BZG03C100TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-214AC (SMA)
Power - Max
1.25 W
Base Product Number
Impedance (Max) (Zzt)
200 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03C100-HM3-08Vishay General Semiconductor - Diodes Division8,542BZG03C100-HM3-08GICT-ND$1.22000Upgrade
BZG03C100-M3-08Vishay General Semiconductor - Diodes Division8,898BZG03C100-M3-08GICT-ND$1.34000Similar
CMZ5949B TR13Central Semiconductor Corp9,8301514-CMZ5949BTR13CT-ND$0.74000Similar
SMAJ4764A-TPMCC (Micro Commercial Components)53,186SMAJ4764A-TPMSCT-ND$0.41000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types