Image for BZG03C100-HM3-08 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C100-HM3-08

DigiKey Part Number
BZG03C100-HM3-08GITR-ND - Tape & Reel (TR)
BZG03C100-HM3-08GICT-ND - Cut Tape (CT)
BZG03C100-HM3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG03C100-HM3-08
Description
DIODE ZENER 100V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 100 V 1.25 W ±6% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BZG03C100-HM3-08 Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±6%
Package / Case
Power - Max
1.25 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
200 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,542
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.22000$1.22
10$0.76500$7.65
100$0.50170$50.17
500$0.38864$194.32
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.33365$500.48
3,000$0.30595$917.85
4,500$0.29184$1,313.28
7,500$0.27598$2,069.85
10,500$0.26659$2,799.19
15,000$0.25746$3,861.90
Manufacturers Standard Package