Zener Diode 15 V 800 mW Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 800 mW Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27C15P-HE3-08

DigiKey Part Number
BZD27C15P-HE3-08GITR-ND - Tape & Reel (TR)
BZD27C15P-HE3-08GICT-ND - Cut Tape (CT)
BZD27C15P-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C15P-HE3-08
Description
DIODE ZENER 15V 800MW DO219AB
Customer Reference
Detailed Description
Zener Diode 15 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
800 mW
Supplier Device Package
DO-219AB (SMF)
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 11 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZD27C15P-HE3_A08Vishay General Semiconductor - Diodes Division0112-BZD27C15P-HE3_A08TR-ND$0.14322MFR Recommended
DFLZ15-TPMCC (Micro Commercial Components)106DFLZ15-TPMSCT-ND$0.35000Similar
In-Stock: 11,673
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.44900$4.49
100$0.28810$28.81
500$0.21858$109.29
1,000$0.19614$196.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16759$502.77
6,000$0.15321$919.26
9,000$0.14588$1,312.92
Manufacturers Standard Package