



DFLZ15-TP | |
|---|---|
DigiKey Part Number | DFLZ15-TPMSTR-ND - Tape & Reel (TR) DFLZ15-TPMSCT-ND - Cut Tape (CT) DFLZ15-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ15-TP |
Description | DIODE ZENER 15V 1W SOD123FL |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1 W ±5% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123FL |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KDZVTR15B | Rohm Semiconductor | 15,413 | KDZVTR15BCT-ND | $0.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.21300 | $2.13 |
| 100 | $0.13300 | $13.30 |
| 500 | $0.09814 | $49.07 |
| 1,000 | $0.08686 | $86.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.07461 | $186.52 |
| 5,000 | $0.06701 | $335.05 |
| 7,500 | $0.06314 | $473.55 |
| 12,500 | $0.05878 | $734.75 |
| 17,500 | $0.05620 | $983.50 |
| 25,000 | $0.05369 | $1,342.25 |

