WSLP1206R0300FEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 6,988
Unit Price: $2.68000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.84557
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 6,620
Unit Price: $0.87000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 723
Unit Price: $1.38000
Datasheet
30 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP1206R0300FEK

DigiKey Part Number
WSLP1206R0300FEK-ND
Manufacturer
Manufacturer Product Number
WSLP1206R0300FEK
Description
RES 0.03 OHM 1% 1W 1206
Customer Reference
Detailed Description
30 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$0.74220$74.22
Manufacturers Standard Package