WSLP1206R0300DEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 5,983
Unit Price: $2.68000
Datasheet
30 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP1206R0300DEB

DigiKey Part Number
WSLP1206R0300DEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSLP1206R0300DEB
Description
RES 0.03 OHM 0.5% 1W 1206
Customer Reference
Detailed Description
30 mOhms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Power (Watts)
Height - Seated (Max)
0.035" (0.89mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSLP1206R0300DEAVishay Dale5,983541-WSLP1206R0300DEACT-ND$2.68000Parametric Equivalent
Available To Order
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.18919$1,189.19
Manufacturers Standard Package