WSLP0805R0120FEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.06214
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3,885
Unit Price: $1.29000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 22,448
Unit Price: $0.96000
Datasheet
12 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP0805R0120FEK

DigiKey Part Number
WSLP0805R0120FEK-ND
Manufacturer
Manufacturer Product Number
WSLP0805R0120FEK
Description
RES 0.012 OHM 1% 1/2W 0805
Customer Reference
Detailed Description
12 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP0805R0120FEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Bulk
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Power (Watts)
Height - Seated (Max)
0.023" (0.58mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSLP0805R0120DEAVishay Dale0WSLP0805R0120DEA-ND$1.06214Parametric Equivalent
WSLP0805R0120FEAVishay Dale3,885541-WSLP0805R0120FEACT-ND$1.29000Parametric Equivalent
WSLP0805R0120FEBVishay Dale22,448WSLPB-.012CT-ND$0.96000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$0.89060$89.06
Manufacturers Standard Package