
WSLP0805R0120FEA | |
|---|---|
DigiKey Part Number | 541-WSLP0805R0120FEATR-ND - Tape & Reel (TR) 541-WSLP0805R0120FEACT-ND - Cut Tape (CT) 541-WSLP0805R0120FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0120FEA |
Description | RES 0.012 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0120FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Power (Watts) | Height - Seated (Max) 0.023" (0.58mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP0805R0120FEB | Vishay Dale | 22,448 | WSLPB-.012CT-ND | $0.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.29000 | $1.29 |
| 10 | $0.84700 | $8.47 |
| 25 | $0.72600 | $18.15 |
| 50 | $0.65020 | $32.51 |
| 100 | $0.58570 | $58.57 |
| 250 | $0.51500 | $128.75 |
| 500 | $0.47072 | $235.36 |
| 1,000 | $0.43311 | $433.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.40750 | $2,037.50 |
| 10,000 | $0.38347 | $3,834.70 |
| 15,000 | $0.37113 | $5,566.95 |
| 25,000 | $0.35717 | $8,929.25 |

