Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade

TNPW0603249RBEEN | |
|---|---|
DigiKey Part Number | TNPW0603249RBEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0603249RBEEN |
Description | RES 249 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603249RBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU0603249RAZEN00 | Vishay Dale | 0 | TNPU0603249RAZEN00-ND | $1.14735 | Upgrade |
| TNPU0603249RBZEN00 | Vishay Dale | 0 | TNPU0603249RBZEN00-ND | $0.88789 | Upgrade |
| TNPW0603249RBYEA | Vishay Dale | 0 | TNPW0603249RBYEA-ND | $0.23328 | Parametric Equivalent |
| ERA-3AEB2490V | Panasonic Industry | 35,954 | P249DBCT-ND | $0.10000 | Direct |
| RG1608P-2490-B-T5 | Susumu | 13,785 | RG16P249BCT-ND | $0.12000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.31642 | $316.42 |







