
MCT0603MD2490BP100 | |
|---|---|
DigiKey Part Number | MCT0603-249-MBTR-ND - Tape & Reel (TR) MCT0603-249-MBCT-ND - Cut Tape (CT) MCT0603-249-MBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCT0603MD2490BP100 |
Description | RES 249 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT0603MD2490BP100 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.41000 | $4.10 |
| 25 | $0.38040 | $9.51 |
| 50 | $0.35940 | $17.97 |
| 100 | $0.33990 | $33.99 |
| 250 | $0.31660 | $79.15 |
| 500 | $0.30076 | $150.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.28652 | $286.52 |
| 2,000 | $0.27378 | $547.56 |
| 3,000 | $0.26699 | $800.97 |
| 5,000 | $0.25909 | $1,295.45 |
| 7,000 | $0.25428 | $1,779.96 |
| 10,000 | $0.24949 | $2,494.90 |

