RWR89S26R7FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $11.72340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.25080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.65710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.65710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.63720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.24850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.71512
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.10966
Datasheet
26.7 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S26R7FRBSL

DigiKey Part Number
RWR89S26R7FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR89S26R7FRBSL
Description
RES 26.7 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26.7 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S26R7FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$10.24850$1,024.85
Manufacturers Standard Package