Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N26R7FRBSL | |
|---|---|
DigiKey Part Number | RWR89N26R7FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR89N26R7FRBSL |
Description | RES 26.7 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 26.7 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N26R7FRBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N26R7FRB12 | Vishay Dale | 0 | RWR89N26R7FRB12-ND | $13.25080 | Parametric Equivalent |
| RWR89N26R7FRRSL | Vishay Dale | 0 | RWR89N26R7FRRSL-ND | $15.65710 | Parametric Equivalent |
| RWR89S26R7FRB12 | Vishay Dale | 0 | RWR89S26R7FRB12-ND | $8.63720 | Parametric Equivalent |
| RWR89S26R7FRBSL | Vishay Dale | 0 | RWR89S26R7FRBSL-ND | $10.24850 | Parametric Equivalent |
| RWR89S26R7FRRSL | Vishay Dale | 0 | RWR89S26R7FRRSL-ND | $10.24850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $15.65710 | $1,565.71 |


