RWR89S25R5FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $8.63720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.84890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.84890
Datasheet
25.5 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S25R5FSB12

DigiKey Part Number
RWR89S25R5FSB12-ND
Manufacturer
Manufacturer Product Number
RWR89S25R5FSB12
Description
RES 25.5 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25.5 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S25R5FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S25R5FRB12Vishay Dale0RWR89S25R5FRB12-ND$8.63720Direct
RWR89S25R5FSBSLVishay Dale0RWR89S25R5FSBSL-ND$13.84890Parametric Equivalent
RWR89S25R5FSRSLVishay Dale0RWR89S25R5FSRSL-ND$13.84890Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$11.72340$1,172.34
Manufacturers Standard Package