RWR89S25R5FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $11.72340
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.25080
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.65710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.65710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.41902
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.98902
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.24850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.24850
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $6.71512
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.10966
Datasheet
25.5 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR89S25R5FRB12

DigiKey Part Number
RWR89S25R5FRB12-ND
Manufacturer
Manufacturer Product Number
RWR89S25R5FRB12
Description
RES 25.5 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25.5 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR89S25R5FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR89S25R5FSB12Vishay Dale0RWR89S25R5FSB12-ND$11.72340Direct
RWR89N25R5FRB12Vishay Dale0RWR89N25R5FRB12-ND$13.25080Parametric Equivalent
RWR89N25R5FRBSLVishay Dale0RWR89N25R5FRBSL-ND$15.65710Parametric Equivalent
RWR89N25R5FRRSLVishay Dale0RWR89N25R5FRRSL-ND$15.65710Parametric Equivalent
RWR89N25R5FRS70Vishay Dale0RWR89N25R5FRS70-ND$10.41902Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$8.63720$863.72
Manufacturers Standard Package