Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S14R7FRS73 | |
|---|---|
DigiKey Part Number | RWR89S14R7FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S14R7FRS73 |
Description | RES 14.7 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14.7 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S14R7FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S14R7FMB12 | Vishay Dale | 0 | RWR89S14R7FMB12-ND | $8.63720 | Direct |
| RWR89S14R7FPRSL | Vishay Dale | 0 | RWR89S14R7FPRSL-ND | $10.24850 | Direct |
| RWR89S14R7FSRSL | Vishay Dale | 0 | RWR89S14R7FSRSL-ND | $13.84890 | Direct |
| RWR89S14R7DSRSL | Vishay Dale | 0 | RWR89S14R7DSRSL-ND | $25.83730 | Upgrade |
| RWR89N14R7FRB12 | Vishay Dale | 0 | RWR89N14R7FRB12-ND | $13.25080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.10966 | $3,554.83 |


