Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89N14R7FRRSL | |
|---|---|
DigiKey Part Number | RWR89N14R7FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89N14R7FRRSL |
Description | RES 14.7 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 14.7 Ohms ±1% 3W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89N14R7FRRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89N14R7FRB12 | Vishay Dale | 0 | RWR89N14R7FRB12-ND | $13.25080 | Parametric Equivalent |
| RWR89N14R7FRBSL | Vishay Dale | 0 | RWR89N14R7FRBSL-ND | $15.65710 | Parametric Equivalent |
| RWR89N14R7FRS70 | Vishay Dale | 0 | RWR89N14R7FRS70-ND | $10.41902 | Parametric Equivalent |
| RWR89N14R7FRS73 | Vishay Dale | 0 | RWR89N14R7FRS73-ND | $10.98902 | Parametric Equivalent |
| RWR89S14R7DRB12 | Vishay Dale | 0 | RWR89S14R7DRB12-ND | $16.17810 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $15.65710 | $1,565.71 |


