RWR80N4R93BRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $67.37930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $41.79810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $49.43120
Datasheet
4.93 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N4R93BRRSL

DigiKey Part Number
RWR80N4R93BRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80N4R93BRRSL
Description
RES 4.93 OHM 2W 0.1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.93 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N4R93BRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80N4R93BSRSLVishay Dale0RWR80N4R93BSRSL-ND$67.37930Direct
RWR80N4R93BRB12Vishay Dale0RWR80N4R93BRB12-ND$41.79810Parametric Equivalent
RWR80N4R93BRBSLVishay Dale0RWR80N4R93BRBSL-ND$49.43120Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$49.43120$4,943.12
Manufacturers Standard Package