Direct
Parametric Equivalent
Parametric Equivalent

RWR80N4R93BRBSL | |
|---|---|
DigiKey Part Number | RWR80N4R93BRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR80N4R93BRBSL |
Description | RES 4.93 OHM 2W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.93 Ohms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N4R93BRBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N4R93BSB12 | Vishay Dale | 0 | RWR80N4R93BSB12-ND | $56.91800 | Direct |
| RWR80N4R93BRB12 | Vishay Dale | 0 | RWR80N4R93BRB12-ND | $41.79810 | Parametric Equivalent |
| RWR80N4R93BRRSL | Vishay Dale | 0 | RWR80N4R93BRRSL-ND | $49.43120 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $49.43120 | $4,943.12 |


