Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ILBB1806ER101V | |
|---|---|
DigiKey Part Number | ILBB1806ER101V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILBB1806ER101V |
Description | FERRITE BEAD 100 OHM 1806 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead 1806 (4516 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB1806ER101V Models |
Category | Current Rating (Max) 300mA |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1806 (4516 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.071" (1.80mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2518061017Y0 | Fair-Rite Products Corp. | 29,044 | 1934-1632-1-ND | $0.50000 | Parametric Equivalent |
| EBMS451616A101 | Max Echo | 2,000 | 5262-EBMS451616A101CT-ND | $0.43000 | Parametric Equivalent |
| FB451616T-101Y-S | CAL-CHIP ELECTRONICS, INC. | 8,000 | 2571-FB451616T-101Y-STR-ND | $0.07500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08750 | $350.00 |




