



2518061017Y0 | |
|---|---|
DigiKey Part Number | 1934-1632-2-ND - Tape & Reel (TR) 1934-1632-1-ND - Cut Tape (CT) 1934-1632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2518061017Y0 |
Description | FERRITE BEAD 100 OHM 1806 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2518061017Y0 Models |
Category | Current Rating (Max) 400mA |
Manufacturer Fair-Rite Products Corp. | DC Resistance (DCR) (Max) 300mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 1806 (4516 Metric) |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.071" (1.80mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.35000 | $3.50 |
| 25 | $0.30280 | $7.57 |
| 50 | $0.27020 | $13.51 |
| 100 | $0.24000 | $24.00 |
| 250 | $0.20360 | $50.90 |
| 500 | $0.17838 | $89.19 |
| 1,000 | $0.16050 | $160.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13306 | $266.12 |
| 4,000 | $0.13113 | $524.52 |

