

IHLP5050FDER2R2M01 | |
|---|---|
DigiKey Part Number | 541-1033-2-ND - Tape & Reel (TR) 541-1033-1-ND - Cut Tape (CT) 541-1033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP5050FDER2R2M01 |
Description | FIXED IND 2.2UH 22A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 22 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP5050FDER2R2M01 Models |
Category | Current - Saturation (Isat) 40A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.520" L x 0.508" W (13.20mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PA4343.222NLT | Pulse Electronics | 1,846 | 553-3451-1-ND | $1.57000 | Direct |
| SRP1265A-2R2M | Bourns Inc. | 11,010 | SRP1265A-2R2MCT-ND | $1.39000 | Direct |
| SRP1270-2R2M | Bourns Inc. | 180 | SRP1270-2R2MCT-ND | $1.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.63700 | $16.37 |
| 100 | $1.34630 | $134.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.22168 | $305.42 |
| 500 | $1.15202 | $576.01 |
| 750 | $1.11316 | $834.87 |
| 1,250 | $1.06611 | $1,332.64 |
| 1,750 | $1.03624 | $1,813.42 |
| 2,500 | $1.00551 | $2,513.77 |

