2.2 µH Shielded Molded Inductor 22 A 4.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Molded Inductor 22 A 4.2mOhm Max Nonstandard

IHLP5050FDER2R2M01

DigiKey Part Number
541-1033-2-ND - Tape & Reel (TR)
541-1033-1-ND - Cut Tape (CT)
541-1033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050FDER2R2M01
Description
FIXED IND 2.2UH 22A 4.2 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 22 A 4.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP5050FDER2R2M01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
40A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
4.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4343.222NLTPulse Electronics1,846553-3451-1-ND$1.57000Direct
SRP1265A-2R2MBourns Inc.10,985SRP1265A-2R2MCT-ND$1.39000Direct
SRP1270-2R2MBourns Inc.180SRP1270-2R2MCT-ND$1.38000Similar
In-Stock: 111
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.99000$1.99
10$1.63700$16.37
100$1.34630$134.63
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.22168$305.42
500$1.15202$576.01
750$1.11316$834.87
1,250$1.06611$1,332.64
1,750$1.03624$1,813.42
2,500$1.00551$2,513.77
Manufacturers Standard Package