Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0603280KFKEAC | |
|---|---|
DigiKey Part Number | 541-5308-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603280KFKEAC |
Description | RES 280K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 280 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603280KFKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603280KFKEBC | Vishay Dale | 0 | CRCW0603280KFKEBC-ND | $0.00418 | Parametric Equivalent |
| AC0603FR-07280KL | YAGEO | 1,078 | 13-AC0603FR-07280KLCT-ND | $0.10000 | Parametric Equivalent |
| AGCR0603-QK-2803FT | Venkel | 10,000 | 2679-AGCR0603-QK-2803FTTR-ND | $0.00240 | Parametric Equivalent |
| CAR06F2803CT | CAL-CHIP ELECTRONICS, INC. | 15,000 | 2571-CAR06F2803CTTR-ND | $0.00200 | Parametric Equivalent |
| CAS06F2803CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-CAS06F2803CT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | $0.00383 | $229.80 |













