
HV731JRTTD2803F | |
|---|---|
DigiKey Part Number | 2019-HV731JRTTD2803FTR-ND - Tape & Reel (TR) 2019-HV731JRTTD2803FCT-ND - Cut Tape (CT) 2019-HV731JRTTD2803FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV731JRTTD2803F |
Description | RES 280K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 280 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.30100 | $3.01 |
| 25 | $0.25240 | $6.31 |
| 50 | $0.22400 | $11.20 |
| 100 | $0.20520 | $20.52 |
| 250 | $0.18832 | $47.08 |
| 500 | $0.16610 | $83.05 |
| 1,000 | $0.15573 | $155.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13910 | $695.50 |

