2 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04022K00JNEDHP

DigiKey Part Number
541-CRCW04022K00JNEDHPTR-ND - Tape & Reel (TR)
541-CRCW04022K00JNEDHPCT-ND - Cut Tape (CT)
541-CRCW04022K00JNEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04022K00JNEDHP
Description
RES SMD 2K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04022K00JNEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW04022K00FKEDHPVishay Dale6541-2.00KYCT-ND$0.13000Parametric Equivalent
ERJ-PA2F2001XPanasonic Industry12,430P124453CT-ND$0.21000Parametric Equivalent
ERJ-PA2J202XPanasonic Industry7,362P124544CT-ND$0.17000Parametric Equivalent
ESR01MZPF2001Rohm Semiconductor10,827846-ESR01MZPF2001CT-ND$0.27000Parametric Equivalent
ESR01MZPJ202Rohm Semiconductor9,037846-ESR01MZPJ202CT-ND$0.23000Parametric Equivalent
In-Stock: 77
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.06400$0.64
25$0.04960$1.24
50$0.04140$2.07
100$0.03500$3.50
250$0.02852$7.13
500$0.02480$12.40
1,000$0.02188$21.88
5,000$0.01721$86.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01675$167.50
20,000$0.01565$313.00
30,000$0.01511$453.30
50,000$0.01453$726.50
70,000$0.01420$994.00
100,000$0.01389$1,389.00
Manufacturers Standard Package