2 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
cut-tape-render

ESR01MZPJ202

DigiKey Part Number
846-ESR01MZPJ202TR-ND - Tape & Reel (TR)
846-ESR01MZPJ202CT-ND - Cut Tape (CT)
846-ESR01MZPJ202DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESR01MZPJ202
Description
RES 2K OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESR01MZPF2001Rohm Semiconductor10,827846-ESR01MZPF2001CT-ND$0.27000Parametric Equivalent
CRCW04022K00FKEDHPVishay Dale6541-2.00KYCT-ND$0.13000Parametric Equivalent
CRCW04022K00JNEDHPVishay Dale77541-CRCW04022K00JNEDHPCT-ND$0.14000Parametric Equivalent
ERJ-PA2F2001XPanasonic Industry12,430P124453CT-ND$0.21000Parametric Equivalent
ERJ-PA2J202XPanasonic Industry7,362P124544CT-ND$0.17000Parametric Equivalent
In-Stock: 9,037
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.11900$1.19
25$0.09480$2.37
50$0.08100$4.05
100$0.07010$7.01
250$0.05916$14.79
500$0.05286$26.43
1,000$0.04787$47.87
5,000$0.03989$199.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03757$375.70
20,000$0.03572$714.40
30,000$0.03482$1,044.60
50,000$0.03385$1,692.50
70,000$0.03329$2,330.30
100,000$0.03276$3,276.00
Manufacturers Standard Package