
CMF201K2000JNR6 | |
|---|---|
DigiKey Part Number | 541-CMF201K2000JNR6TR-ND - Tape & Reel (TR) 541-CMF201K2000JNR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF201K2000JNR6 |
Description | RES 1.2K OHM 1W 5% AXIAL |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF201K2000JNR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR011K200JE12 | Vishay Dale | 0 | ALSR1J-1.2K-ND | $4.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 10 | $0.65700 | $6.57 |
| 25 | $0.56120 | $14.03 |
| 50 | $0.50140 | $25.07 |
| 100 | $0.45040 | $45.04 |
| 250 | $0.39460 | $98.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.26342 | $263.42 |
| 2,000 | $0.25480 | $509.60 |
| 5,000 | $0.24905 | $1,245.25 |
| 10,000 | $0.24043 | $2,404.30 |
| 25,000 | $0.23469 | $5,867.25 |

