ALSR011K200JE12 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.75448
Datasheet
1.2 kOhms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR011K200JE12

DigiKey Part Number
ALSR1J-1.2K-ND
Manufacturer
Manufacturer Product Number
ALSR011K200JE12
Description
RES 1.2K OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR011K200JE12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.110" Dia x 0.406" L (2.79mm x 10.31mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS01A1K200FE70Vishay Dale0RS01A1K200FE70-ND$1.75448Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.20000$4.20
10$2.83000$28.30
25$2.46040$61.51
50$2.22840$111.42
100$2.03130$203.13
250$1.81548$453.87
500$1.68044$840.22
1,000$1.56572$1,565.72
5,000$1.36168$6,808.40
Manufacturers Standard Package