Parametric Equivalent

VDRS14T550TSE | |
|---|---|
DigiKey Part Number | 56-VDRS14T550TSETR-ND |
Manufacturer | |
Manufacturer Product Number | VDRS14T550TSE |
Description | VDR ST 14D 4500A 550V STLDS TAPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 910 V 4.5 kA Varistor 1 Circuit Through Hole Disc 16.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Current - Surge 4.5 kA |
Series | Energy 160J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 180 pF @ 1 kHz |
Maximum AC Volts 550 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 745 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 16.5mm |
Varistor Voltage (Typ) 910 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VDRS14T550BSE | Vishay Beyschlag/Draloric/BC Components | 1,500 | BC1461-ND | $0.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.53671 | $536.71 |


