910 V 4.5 kA Varistor 1 Circuit Through Hole Disc 16.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VDRS14T550BSE

DigiKey Part Number
BC1461-ND
Manufacturer
Manufacturer Product Number
VDRS14T550BSE
Description
VARISTOR 910V 4.5KA DISC 16.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
910 V 4.5 kA Varistor 1 Circuit Through Hole Disc 16.5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
1.001 kV
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Current - Surge
4.5 kA
Series
Energy
160J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
180 pF @ 1 kHz
Maximum AC Volts
550 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
745 V
Mounting Type
Through Hole
Varistor Voltage (Min)
819 V
Package / Case
Disc 16.5mm
Varistor Voltage (Typ)
910 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.97000$0.97
10$0.69600$6.96
25$0.62760$15.69
100$0.55260$55.26
300$0.51057$153.17
500$0.49506$247.53
1,000$0.47725$477.25
2,500$0.45845$1,146.12
5,000$0.44712$2,235.60
Manufacturers Standard Package