Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NTCLE100E3683HT2A | |
|---|---|
DigiKey Part Number | 56-NTCLE100E3683HT2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTCLE100E3683HT2A |
Description | NTC CU 0.6 LD CODED 68K 3% 2E |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 68k Bead |
Datasheet | Datasheet |
Category | B25/85 4190K |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Power - Max 500 mW |
Part Status Active | Length - Lead Wire 0.59" (15.00mm) |
Resistance in Ohms @ 25°C 68k | Mounting Type Through Hole |
Resistance Tolerance ±3% | Package / Case Bead |
B Value Tolerance ±1.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCLE100E3683GB0A | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NTCLE100E3683GB0A-ND | $0.51303 | Parametric Equivalent |
| NTCLE100E3683GT1A | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NTCLE100E3683GT1ATR-ND | $0.51597 | Parametric Equivalent |
| NTCLE100E3683GT2A | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NTCLE100E3683GT2ATR-ND | $0.53271 | Parametric Equivalent |
| NTCLE100E3683HB0A | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NTCLE100E3683HB0A-ND | $0.35996 | Parametric Equivalent |
| NTCLE100E3683HT1A | Vishay Beyschlag/Draloric/BC Components | 0 | 56-NTCLE100E3683HT1ATR-ND | $0.37243 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.46700 | $1,401.00 |



