NTCLE100E3683HB0A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.51303
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.51597
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.53271
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.37243
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.46700
Datasheet
NTC Thermistor 68k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCLE100E3683HB0A

DigiKey Part Number
56-NTCLE100E3683HB0A-ND
Manufacturer
Manufacturer Product Number
NTCLE100E3683HB0A
Description
NTC CU 0.6 LD CODED 68K 3%
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
NTC Thermistor 68k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4190K
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Power - Max
500 mW
Part Status
Active
Length - Lead Wire
0.59" (15.00mm)
Resistance in Ohms @ 25°C
68k
Mounting Type
Through Hole
Resistance Tolerance
±3%
Package / Case
Bead
B Value Tolerance
±1.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCLE100E3683GB0AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3683GB0A-ND$0.51303Parametric Equivalent
NTCLE100E3683GT1AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3683GT1ATR-ND$0.51597Parametric Equivalent
NTCLE100E3683GT2AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3683GT2ATR-ND$0.53271Parametric Equivalent
NTCLE100E3683HT1AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3683HT1ATR-ND$0.37243Parametric Equivalent
NTCLE100E3683HT2AVishay Beyschlag/Draloric/BC Components056-NTCLE100E3683HT2ATR-ND$0.46700Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,000$0.35996$719.92