
MRS25000C2700FRP00 | |
|---|---|
DigiKey Part Number | 56-MRS25000C2700FRP00TR-ND - Tape & Reel (TR) 56-MRS25000C2700FRP00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2700FRP00 |
Description | RES 270 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C2700FC100 | Vishay Beyschlag/Draloric/BC Components | 1,289 | BC3708CT-ND | $0.35000 | Parametric Equivalent |
| MBB02070C2700FCT00 | Vishay Beyschlag/Draloric/BC Components | 2,506 | BC3709CT-ND | $0.10000 | Parametric Equivalent |
| MRS25000C2700FC100 | Vishay Beyschlag/Draloric/BC Components | 231 | 56-MRS25000C2700FC100CT-ND | $0.71000 | Parametric Equivalent |
| MRS25000C2700FCT00 | Vishay Beyschlag/Draloric/BC Components | 16,071 | BC4093CT-ND | $0.22000 | Parametric Equivalent |
| LR1F270R | TE Connectivity Passive Product | 13,781 | A121514CT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.15900 | $1.59 |
| 25 | $0.13440 | $3.36 |
| 50 | $0.11860 | $5.93 |
| 100 | $0.10520 | $10.52 |
| 250 | $0.09052 | $22.63 |
| 500 | $0.08132 | $40.66 |
| 1,000 | $0.07350 | $73.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05957 | $297.85 |
| 10,000 | $0.05501 | $550.10 |
| 15,000 | $0.05267 | $790.05 |
| 25,000 | $0.05002 | $1,250.50 |
| 35,000 | $0.04845 | $1,695.75 |
| 50,000 | $0.04690 | $2,345.00 |

