
MRS25000C2700FC100 | |
|---|---|
DigiKey Part Number | 56-MRS25000C2700FC100CT-ND - Cut Tape (CT) 56-MRS25000C2700FC100TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRS25000C2700FC100 |
Description | RES 270 OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBB02070C2700FC100 | Vishay Beyschlag/Draloric/BC Components | 1,289 | BC3708CT-ND | $0.35000 | Parametric Equivalent |
| MBB02070C2700FCT00 | Vishay Beyschlag/Draloric/BC Components | 2,506 | BC3709CT-ND | $0.10000 | Parametric Equivalent |
| MRS25000C2700FCT00 | Vishay Beyschlag/Draloric/BC Components | 16,071 | BC4093CT-ND | $0.22000 | Parametric Equivalent |
| MRS25000C2700FRP00 | Vishay Beyschlag/Draloric/BC Components | 4,976 | 56-MRS25000C2700FRP00CT-ND | $0.25000 | Parametric Equivalent |
| LR1F270R | TE Connectivity Passive Product | 13,756 | A121514CT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.45900 | $4.59 |
| 25 | $0.39080 | $9.77 |
| 50 | $0.34800 | $17.40 |
| 100 | $0.31150 | $31.15 |
| 250 | $0.27164 | $67.91 |
| 500 | $0.24664 | $123.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.22540 | $225.40 |
| 2,000 | $0.20735 | $414.70 |
| 3,000 | $0.19808 | $594.24 |
| 5,000 | $0.18759 | $937.95 |
| 7,000 | $0.18134 | $1,269.38 |
| 10,000 | $0.17523 | $1,752.30 |

