MRS25000C1203FRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.18486
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.06207
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1,505
Unit Price: $0.35000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 2,200
Unit Price: $0.10000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.04351
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.23157
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 13,536
Unit Price: $0.22000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 7,878
Unit Price: $0.10000
Datasheet
120 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1203FRP00

DigiKey Part Number
MRS25000C1203FRP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRS25000C1203FRP00
Description
RES 120K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1203DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C1203DC100-ND$0.18486Parametric Equivalent
MBB02070C1203DRP00Vishay Beyschlag/Draloric/BC Components0MBB02070C1203DRP00-ND$0.06207Parametric Equivalent
MBB02070C1203FC100Vishay Beyschlag/Draloric/BC Components1,505BC3593CT-ND$0.35000Parametric Equivalent
MBB02070C1203FCT00Vishay Beyschlag/Draloric/BC Components2,200BC3594CT-ND$0.10000Parametric Equivalent
MBB02070C1203FRP00Vishay Beyschlag/Draloric/BC Components0B0207C120K0F5T-ND$0.04351Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.04917$245.85
Manufacturers Standard Package