
LR1F120K | |
|---|---|
DigiKey Part Number | 1712-LR1F120KCT-ND - Cut Tape (CT) 1712-LR1F120KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F120K |
Description | RES 120K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F120K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.244" L (2.30mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03300 | $0.33 |
| 25 | $0.03080 | $0.77 |
| 50 | $0.02900 | $1.45 |
| 100 | $0.02740 | $2.74 |
| 250 | $0.02544 | $6.36 |
| 500 | $0.02402 | $12.01 |
| 1,000 | $0.02274 | $22.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02048 | $81.92 |
| 8,000 | $0.01952 | $156.16 |
| 12,000 | $0.01900 | $228.00 |
| 20,000 | $0.01839 | $367.80 |
| 28,000 | $0.01803 | $504.84 |
| 40,000 | $0.01766 | $706.40 |

