270 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C2700FRP00

DigiKey Part Number
56-MRS25000C2700FRP00TR-ND - Tape & Reel (TR)
56-MRS25000C2700FRP00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MRS25000C2700FRP00
Description
RES 270 OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C2700FC100Vishay Beyschlag/Draloric/BC Components1,289BC3708CT-ND$0.35000Parametric Equivalent
MBB02070C2700FCT00Vishay Beyschlag/Draloric/BC Components2,506BC3709CT-ND$0.10000Parametric Equivalent
MRS25000C2700FC100Vishay Beyschlag/Draloric/BC Components23156-MRS25000C2700FC100CT-ND$0.71000Parametric Equivalent
MRS25000C2700FCT00Vishay Beyschlag/Draloric/BC Components16,071BC4093CT-ND$0.22000Parametric Equivalent
LR1F270RTE Connectivity Passive Product13,781A121514CT-ND$0.10000Parametric Equivalent
In-Stock: 4,976
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.15900$1.59
25$0.13440$3.36
50$0.11860$5.93
100$0.10520$10.52
250$0.09052$22.63
500$0.08132$40.66
1,000$0.07350$73.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05957$297.85
10,000$0.05501$550.10
15,000$0.05267$790.05
25,000$0.05002$1,250.50
35,000$0.04845$1,695.75
50,000$0.04690$2,345.00
Manufacturers Standard Package