Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKT1822268404 | |
|---|---|
DigiKey Part Number | MKT1822268404-ND |
Manufacturer | |
Manufacturer Product Number | MKT1822268404 |
Description | CAP FILM 6800PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32521N8682J000 | TDK | 0 | 495-1260-ND | $0.19631 | Parametric Equivalent |
| PHE450KA4680JR05 | KEMET | 0 | 399-PHE450KA4680JR05-ND | $0.26091 | Parametric Equivalent |
| PHE450MA4680JR05 | KEMET | 0 | 399-PHE450MA4680JR05-ND | $0.31039 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.39695 | $595.43 |



