PHE450KA4680JR05 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.31039
Datasheet

Parametric Equivalent


TDK
In Stock: 3,793
Unit Price: $0.72000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $0.21088
Datasheet
New at DigiKey
6800 pF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE450KA4680JR05

DigiKey Part Number
399-PHE450KA4680JR05-ND
Manufacturer
Manufacturer Product Number
PHE450KA4680JR05
Description
6N8F40 5%V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
400V
Applications
High Frequency, Switching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHE450MA4680JR05KEMET0399-PHE450MA4680JR05-ND$0.31039Parametric Equivalent
B32621A6682J000TDK3,793495-1324-ND$0.72000Parametric Equivalent
B32621A6682J189TDK0B32621A6682J189-ND$0.21088Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
3,000$0.26091$782.73